Microchip HV562 DC/DC Converter, 230V dc/ 100 mA Output, 2V dc Input, 0V dc Input, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 598-398
- Mfr. Part No.:
- HV5622PG-G
- Manufacturer:
- Microchip
Subtotal (1 tray of 96 units)*
PHP72,574.08
(exc. VAT)
PHP81,283.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 96 + | PHP755.98 | PHP72,574.08 |
*price indicative
- RS Stock No.:
- 598-398
- Mfr. Part No.:
- HV5622PG-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Voltage | 230V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0V dc | |
| Maximum Input Voltage | 2V dc | |
| Output Current | 100mA | |
| Standards/Approvals | RoHS | |
| Length | 10.2mm | |
| Width | 10.2mm | |
| Depth | 2.35mm | |
| Series | HV562 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Voltage 230V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0V dc | ||
Maximum Input Voltage 2V dc | ||
Output Current 100mA | ||
Standards/Approvals RoHS | ||
Length 10.2mm | ||
Width 10.2mm | ||
Depth 2.35mm | ||
Series HV562 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
The Microchip Low voltage serial to high-voltage parallel converter with open drain outputs. This device has been designed for use as a driver for AC-electroluminescent displays. It can also be used in any application requiring multiple output high voltage current sinking capabilities such as driving inkjet and electrostatic print heads, plasma panels, vacuum fluorescent, or large matrix LCD displays. This device consists of a 32-bit shift register, 32 latches, and control logic to perform the polarity select and blanking of the outputs. Data is shifted through the shift register on the high to low transition of the clock.
Sink current minimum 100mA
Shift register speed 8.0MHz
Polarity and Blanking inputs
CMOS compatible inputs
Forward and reverse shifting options
Diode to VPP allows efficient power recovery
Related links
- Microchip HV513 DC/DC Converter 0.9V dc Input 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMV DC/DC Converter 12V dc Input Through Hole
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -25 °C Min
- Recom RBBA3000 DC/DC Converter 60 V dc/ 50 A 9V 85 °C Max Temp -40 °C Min Temp, Half Brick
- TRACOPOWER TMV 2HI DC/DC Converter 15V dc Input PCB
- Recom RKZ DC/DC Converter 12V dc Input Through Hole
- Recom RNM DC/DC Converter 12V dc Input Through Hole
