MEAN WELL RQB150W12 DC/DC Converter, 24V dc/ 2 A, 24V dc Input, 24V dc Input 150 W, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 590-688
- Mfr. Part No.:
- RQB150W12-110S24
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP9,712.82
(exc. VAT)
PHP10,878.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,712.82 |
*price indicative
- RS Stock No.:
- 590-688
- Mfr. Part No.:
- RQB150W12-110S24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 2A | |
| Output Voltage 2 | 24V dc | |
| MTBF | 185kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 240mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 10 | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 150W | |
| Package Type | Quarter Brick | |
| Width | 36.8mm | |
| Series | RQB150W12 | |
| Weight | 75g | |
| Length | 57.9mm | |
| Depth | 12.7mm | |
| Standards/Approvals | EAC TP TC 020/2011, IEC62368-1 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 2A | ||
Output Voltage 2 24V dc | ||
MTBF 185kH | ||
Number of Outputs 2 | ||
Ripple and Noise 240mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 10 | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 150W | ||
Package Type Quarter Brick | ||
Width 36.8mm | ||
Series RQB150W12 | ||
Weight 75g | ||
Length 57.9mm | ||
Depth 12.7mm | ||
Standards/Approvals EAC TP TC 020/2011, IEC62368-1 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 150W Module-Type DC-DC Converter with a quarter brick package is a robust and reliable power solution designed for railway applications. Equipped with international standard pins, it is well-suited for use in railways, trams, and buses, and performs dependably in harsh environments characterized by high vibration, dust, and extreme temperatures.
No minimum load required
Fully encapsulated design
Remote ON or OFF control and remote sense capability
3 years warranty
Related links
- MEAN WELL RQB150W12 DC/DC Converter 24V dc Input 85 °C Max Temp -40 °C Min Temp,
- MEAN WELL RQB150W12 DC/DC Converter 24V dc Input 85 °C Max Temp -40 °C Min Temp,
- MEAN WELL RQB150W12 DC/DC Converter 24V dc Input 85 °C Max Temp -40 °C Min Temp,
- MEAN WELL RQB150W3 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- XP Power QSC150 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- MEAN WELL RSD 150 DC/DC Converter 24V dc Input 6.3 A Chassis, 70 °C Max Temp -40 °C Min Temp
