MEAN WELL RQB150W12 DC/DC Converter, 12V dc/ 2 A, 24V dc Input, 24V dc Input 150 W, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 590-691
- Mfr. Part No.:
- RQB150W12-110S12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP9,712.82
(exc. VAT)
PHP10,878.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 19, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP9,712.82 |
*price indicative
- RS Stock No.:
- 590-691
- Mfr. Part No.:
- RQB150W12-110S12
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 2A | |
| Number of Outputs | 2 | |
| MTBF | 185kH | |
| Ripple and Noise | 240mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 3kV ac | |
| Number of Pins | 10 | |
| Maximum Output Power | 150W | |
| Package Type | Quarter Brick | |
| Series | RQB150W12 | |
| Depth | 12.7mm | |
| Standards/Approvals | IEC62368-1, EAC TP TC 020/2011, EN50121-3-2, EN50155, EN61373 | |
| Weight | 75g | |
| Length | 57.9mm | |
| Width | 36.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 2A | ||
Number of Outputs 2 | ||
MTBF 185kH | ||
Ripple and Noise 240mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 3kV ac | ||
Number of Pins 10 | ||
Maximum Output Power 150W | ||
Package Type Quarter Brick | ||
Series RQB150W12 | ||
Depth 12.7mm | ||
Standards/Approvals IEC62368-1, EAC TP TC 020/2011, EN50121-3-2, EN50155, EN61373 | ||
Weight 75g | ||
Length 57.9mm | ||
Width 36.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL RQB150W12 DC/DC Converter 24V dc Input 85 °C Max Temp -40 °C Min Temp,
- MEAN WELL RQB150W12 DC/DC Converter 24V dc Input 85 °C Max Temp -40 °C Min Temp,
- MEAN WELL RQB150W3 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- XP Power QSC150 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- XP Power QSC150 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- MEAN WELL RQB150W3 DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40
- TRACO POWER TEP 150WI DC/DC Converter 75V dc Input Chassis, 75 °C Max Temp -40 °C Min
