TRACO POWER TIM-6 DC/DC Converter, 5V dc/ 1.2 A, 36V Input, 18V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp DIP-24

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP26,946.81

(exc. VAT)

PHP30,180.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP26,946.81PHP2,694.681

*price indicative

RS Stock No.:
589-243
Distrelec Article No.:
304-65-724
Mfr. Part No.:
TIM 6-2411
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V

Minimum Input Voltage

18V

Output Current 1

1.2A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

4.5/5.5 V dc

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

5000V ac

Maximum Output Power

6W

Package Type

DIP-24 Plastic

Depth

10.6mm

Series

TIM-6

Width

20.3mm

Weight

13.5g

Standards/Approvals

UL 62368-1, - Medical Equipment EN 60601-1, IEC 62368-1, IEC 60601-1, EN 62368-1

Length

31.8mm

Efficiency

0.84%

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy