XP Power JCA DC/DC Converter, 12V dc/ 800 mA, 48V dc Input, 48V dc Input 1 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 516-964
- Mfr. Part No.:
- JCA1048D01
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 tube of 16 units)*
PHP48,764.51
(exc. VAT)
PHP54,616.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 01, 2027
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP48,764.51 | PHP3,047.782 |
*price indicative
- RS Stock No.:
- 516-964
- Mfr. Part No.:
- JCA1048D01
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 800mA | |
| Output Current 2 | 500mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 8 | |
| Maximum Output Power | 1W | |
| Package Type | Metal | |
| Depth | 5.1mm | |
| Series | JCA | |
| Weight | 12g | |
| Standards/Approvals | CSA C22.2 No. 60950-1 and 62368-1, EN62368-1, IEC60950-1, IEC62368-1, UL60950-1, UL62368-1, UL & TUV Approved | |
| Width | 0.8in | |
| Length | 1in | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 800mA | ||
Output Current 2 500mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Number of Pins 8 | ||
Maximum Output Power 1W | ||
Package Type Metal | ||
Depth 5.1mm | ||
Series JCA | ||
Weight 12g | ||
Standards/Approvals CSA C22.2 No. 60950-1 and 62368-1, EN62368-1, IEC60950-1, IEC62368-1, UL60950-1, UL62368-1, UL & TUV Approved | ||
Width 0.8in | ||
Length 1in | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- XP Power JCA DC/DC Converter 48V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 48V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter 18V dc Input Through Hole
- Cosel MGS DC/DC Converter 48V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-6
- Cosel SUTS DC/DC Converter 48V dc Input PCB 1900 kHz,
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 48V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
