XP Power JCA DC/DC Converter, 12V dc/ 250 mA, 48V dc Input, 48V dc Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 516-967
- Mfr. Part No.:
- JCE0624D12
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP14,007.43
(exc. VAT)
PHP15,688.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP14,007.43 | PHP1,400.743 |
*price indicative
- RS Stock No.:
- 516-967
- Mfr. Part No.:
- JCE0624D12
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 909mA | |
| Output Voltage 2 | 24V | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 800kH | |
| Ripple and Noise | 80mV Pk-Pk | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 6W | |
| Package Type | 24-Pin DIL Black Plastic | |
| Weight | 16.5g | |
| Standards/Approvals | CAN/CSA C22.2 No. 62368-1, UKCA, UL62368-1, CE | |
| Depth | 10.4mm | |
| Width | 800μm | |
| Series | JCA | |
| Length | 1.25in | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 74.84% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 250mA | ||
Output Current 2 909mA | ||
Output Voltage 2 24V | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 800kH | ||
Ripple and Noise 80mV Pk-Pk | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 6W | ||
Package Type 24-Pin DIL Black Plastic | ||
Weight 16.5g | ||
Standards/Approvals CAN/CSA C22.2 No. 62368-1, UKCA, UL62368-1, CE | ||
Depth 10.4mm | ||
Width 800μm | ||
Series JCA | ||
Length 1.25in | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 74.84% | ||
- COO (Country of Origin):
- TW
Related links
- XP Power JCA DC/DC Converter 48V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 48V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter -12 V/ 250 mA 18V Input 6 W 100 °C Max Temp -40 °C Min
- Cosel SUSC DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel MGS DC/DC Converter 48V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-6
- Cosel MGF DC/DC Converter -12 V dc/ 250 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel SUTS DC/DC Converter 48V dc Input PCB 1950 kHz,
