XP Power JCA DC/DC Converter, 12V dc/ 500 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 unit)*

PHP2,952.28

(exc. VAT)

PHP3,306.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,952.28

*price indicative

RS Stock No.:
516-960
Mfr. Part No.:
JCA0648S12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

500mA

Output Current 2

500mA

Mount Type

Through Hole

Output Voltage 2

15V

Input Ratio

2:1

Number of Outputs

1

MTBF

1mH

Ripple and Noise

50mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.5kV

Package Type

Metal

Maximum Output Power

1W

Series

JCA

Length

1mm

Weight

12g

Standards/Approvals

EN62368-1, UL & TUV Approved, IEC62368-1, IEC60950-1, UL62368-1, UL60950-1, CSA C22.2 No. 60950-1 and 62368-1

Width

800μm

Depth

10mm

Efficiency

0.84%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The XP Power Compact DC-DC converter, housed in a 1.0 inch x 0.8 inch metal package, delivers reliable performance in a space-efficient design. It features an industry-standard pinout for easy integration and supports a 2:1 input range, making it Ideal for various power conversion applications.

Single outputs

UL and TUV Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy