XP Power JWK25 DC/DC Converter, 5V dc/ 5 A, 5V dc Input, 18V dc Input 25 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 516-843
- Distrelec Article No.:
- 304-47-082
- Mfr. Part No.:
- JWK2548S05
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP42,024.83
(exc. VAT)
PHP47,067.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 16, 2027
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP42,024.83 | PHP4,202.483 |
*price indicative
- RS Stock No.:
- 516-843
- Distrelec Article No.:
- 304-47-082
- Mfr. Part No.:
- JWK2548S05
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 5A | |
| Output Current 2 | 1.04A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 440kH | |
| Ripple and Noise | 150mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV | |
| Package Type | Six-Sided Metal Case | |
| Maximum Output Power | 25W | |
| Series | JWK25 | |
| Width | 1in | |
| Standards/Approvals | UKCA, CE, UL62368-1, UL60950-1 | |
| Length | 1in | |
| Depth | 0.4in | |
| Weight | 0.04lb | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.9% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 5A | ||
Output Current 2 1.04A | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 440kH | ||
Ripple and Noise 150mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV | ||
Package Type Six-Sided Metal Case | ||
Maximum Output Power 25W | ||
Series JWK25 | ||
Width 1in | ||
Standards/Approvals UKCA, CE, UL62368-1, UL60950-1 | ||
Length 1in | ||
Depth 0.4in | ||
Weight 0.04lb | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.9% | ||
- COO (Country of Origin):
- TW
Related links
- XP Power JWK25 DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSM25 DC/DC Converter 36V dc Input Through Hole
- XP Power JSM25 DC/DC Converter 18V dc Input Through Hole
- XP Power ITW DC/DC Converter 36V dc Input Through Hole
- XP Power RDE03 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JCM DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 75V dc Input Through Hole
- XP Power JCM30 DC/DC Converter 36V dc Input Through Hole
