XP Power JTM20 DC/DC Converter, 15V dc/ 600 mA, 5V dc Input, 9V dc Input 60 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 516-837
- Distrelec Article No.:
- 304-47-080
- Mfr. Part No.:
- JTM2024D15
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP43,120.23
(exc. VAT)
PHP48,294.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 16, 2027
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP43,120.23 | PHP4,312.023 |
*price indicative
- RS Stock No.:
- 516-837
- Distrelec Article No.:
- 304-47-080
- Mfr. Part No.:
- JTM2024D15
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 600mA | |
| Output Voltage 2 | 5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 560kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 60W | |
| Weight | 0.07lb | |
| Standards/Approvals | EN61000-4-6, EN61000-4-4, EN61000-4-2, EN61000-4-3, EN55022, EN61000-4-5, EN61000-4-8 | |
| Width | 1in | |
| Series | JTM20 | |
| Length | 2in | |
| Depth | 0.4in | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 0.91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 600mA | ||
Output Voltage 2 5V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 560kH | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 60W | ||
Weight 0.07lb | ||
Standards/Approvals EN61000-4-6, EN61000-4-4, EN61000-4-2, EN61000-4-3, EN55022, EN61000-4-5, EN61000-4-8 | ||
Width 1in | ||
Series JTM20 | ||
Length 2in | ||
Depth 0.4in | ||
Maximum Operating Temperature 105°C | ||
Efficiency 0.91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- XP Power JTM20 DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JTM20 DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min Temp
- XP Power IZ DC/DC Converter 9V Input Through Hole
- XP Power IV DC/DC Converter 9V Input Through Hole
- XP Power IV DC/DC Converter 9V Input Through Hole
- XP Power IR DC/DC Converter 9V Input Through Hole
- XP Power IK DC/DC Converter 9V Input Through Hole, 85 °C Max Temp -40 °C Min
