XP Power JTL60 DC/DC Converter, 12V dc/ 5 A, 9V dc Input, 9V dc Input 60 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 516-832
- Mfr. Part No.:
- JTL6024S12
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 unit)*
PHP7,262.72
(exc. VAT)
PHP8,134.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP7,262.72 |
*price indicative
- RS Stock No.:
- 516-832
- Mfr. Part No.:
- JTL6024S12
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 5A | |
| Output Current 2 | 2.5A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 12V dc | |
| Input Ratio | 4:1 | |
| MTBF | 210kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 60W | |
| Package Type | 2 x 1 in Footprint | |
| Weight | 0.1lb | |
| Standards/Approvals | UL62368-1 & CAN/CSA C22.2 No. 62368-1-14 | |
| Series | JTL60 | |
| Width | 1in | |
| Length | 2in | |
| Depth | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.93% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 5A | ||
Output Current 2 2.5A | ||
Mount Type Through Hole | ||
Output Voltage 2 12V dc | ||
Input Ratio 4:1 | ||
MTBF 210kH | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 60W | ||
Package Type 2 x 1 in Footprint | ||
Weight 0.1lb | ||
Standards/Approvals UL62368-1 & CAN/CSA C22.2 No. 62368-1-14 | ||
Series JTL60 | ||
Width 1in | ||
Length 2in | ||
Depth 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.93% | ||
- COO (Country of Origin):
- TW
Related links
- XP Power JTL60 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTL60 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power QAM60T DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power QAM60T DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JTM20 DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power QAM60T DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power QAM60T DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power QAM60T DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
