XP Power JTL60 DC/DC Converter, 12V dc/ 2.5 A, 9V dc Input, 9V dc Input 60 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP73,510.17

(exc. VAT)

PHP82,331.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP73,510.17PHP7,351.017

*price indicative

RS Stock No.:
516-829
Distrelec Article No.:
304-47-077
Mfr. Part No.:
JTL6024D12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

9V dc

Output Current 1

2.5A

Output Current 2

2A

Output Voltage 2

15V

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

210kH

Output Voltage Adjustment Range

±10 %

Ripple and Noise

100mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.6kV

Maximum Output Power

60W

Depth

11.5mm

Length

2in

Series

JTL60

Standards/Approvals

CANCSA C. . 668114, UL6681

Weight

0.1lb

Width

1in

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

0.93%

COO (Country of Origin):
TW
The XP Power DC-DC converter provides both single and dual output options with a wide 4:1 input range, ensuring compatibility with various power systems. Designed in a Compact 2 inch x 1 inch footprint, it offers reliable performance in extreme temperatures from -40°C to +85°C, making it Ideal for industrial and commercial applications.

Full Load at 50 °C Ambient

1600 VDC Isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy