MEAN WELL SMU DC/DC Converter, 24V dc/ 42 mA, 5V dc Input, 4.5V dc Input 2 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 479-973
- Mfr. Part No.:
- SMU02L-24N
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP406.37
(exc. VAT)
PHP455.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 7 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP406.37 |
*price indicative
- RS Stock No.:
- 479-973
- Mfr. Part No.:
- SMU02L-24N
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Output Voltage 2 | 24V dc | |
| Mount Type | Through Hole | |
| MTBF | 2000kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1.5kV | |
| Package Type | SIP-4 | |
| Maximum Output Power | 2W | |
| Series | SMU | |
| Width | 7.5mm | |
| Depth | 10.2mm | |
| Length | 11.7mm | |
| Standards/Approvals | BS EN/EN61000-4-6, BS EN/EN61000-4-8, EAC TP TC 020/2011, BS EN/EN61000-4-5, BS EN/EN55032(CISPR32), BS EN/EN61000-4-2, BS EN/EN61000-4-3, BS EN/EN61000-4-4 | |
| Weight | 1.3g | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Output Voltage 2 24V dc | ||
Mount Type Through Hole | ||
MTBF 2000kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1.5kV | ||
Package Type SIP-4 | ||
Maximum Output Power 2W | ||
Series SMU | ||
Width 7.5mm | ||
Depth 10.2mm | ||
Length 11.7mm | ||
Standards/Approvals BS EN/EN61000-4-6, BS EN/EN61000-4-8, EAC TP TC 020/2011, BS EN/EN61000-4-5, BS EN/EN55032(CISPR32), BS EN/EN61000-4-2, BS EN/EN61000-4-3, BS EN/EN61000-4-4 | ||
Weight 1.3g | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL SMU DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU DC/DC Converter 12V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min
