MEAN WELL SMU DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V dc Input 2 W, Through Hole, 105 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
479-968
Mfr. Part No.:
SMU02L-05N
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V dc

Output Current 1

200mA

Output Current 2

400mA

Mount Type

Through Hole

Output Voltage 2

3.3V

MTBF

2000kH

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Number of Pins

4

Isolation Voltage

1.5kV

Maximum Output Power

2W

Package Type

SIP-4

Standards/Approvals

EAC TP TC 020/2011

Weight

1.3g

Depth

10.2mm

Width

7.5mm

Length

11.7mm

Series

SMU

Minimum Operating Temperature

-40°C

Efficiency

0.88%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The MEANWELL Unregulated 2 Watt DC/DC converter in standard SIP-4 plastic package, with ±10% input voltage range. It features isolated voltage of 1500VD, wide working temperature range from -40 to +105°C, and suits all kinds of systems like industrial control and automation field. It is comply to BS EN/EN55032 radiated Class B without additional component.

Low no load input current

Short circuit protection

EAC certified

CE and UKCA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy