MPS Converter, 600 mV, 5.5V/ 12 A, 21-Pin QFN-21
- RS Stock No.:
- 337-338
- Mfr. Part No.:
- MP8792GLE-P
- Manufacturer:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP394.68
(exc. VAT)
PHP442.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | PHP197.34 | PHP394.68 |
| 20 - 198 | PHP177.56 | PHP355.12 |
| 200 + | PHP163.63 | PHP327.26 |
*price indicative
- RS Stock No.:
- 337-338
- Mfr. Part No.:
- MP8792GLE-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 600mV, 5.5mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 21 | |
| Output Current 1 | 12A | |
| Package Type | QFN-21 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 600mV, 5.5mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 21 | ||
Output Current 1 12A | ||
Package Type QFN-21 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a fully integrated, high frequency, synchronous buck converter. It offers a Compact solution that can achieve up to 12A of output current (IOUT) across a wide input voltage (VIN) supply range with excellent load and line regulation.
Excellent load regulation
VOUT tracking
VOUT discharge
PGOOD Active clamped at low level during power failure
Configurable soft start time from 1ms
Pre biased start‑up
Related links
- MPS Converter 5.5 V/ 12 A, 21-Pin QFN-21
- MPS Converter 5.5 V/ 20 A, 21-Pin QFN-21
- MPS Converter 5.5 V/ 10 A 12-Pin QFN-12
- MPS Converter 5.5 V/ 1 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 3 A 8-Pin SOT-583
- MPS Converter 21 V/ 6 A, 14-Pin QFN-14
- MPS Converter 13 V/ 4 A, 11-Pin QFN-11
- MPS Converter 1.2 MHz, 6-Pin SOT-563
