MPS Converter, 600 mV, 13V/ 4 A, 11-Pin QFN-11
- RS Stock No.:
- 337-167
- Mfr. Part No.:
- MP2384CGG-P
- Manufacturer:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP602.48
(exc. VAT)
PHP674.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 230 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP120.496 | PHP602.48 |
| 50 - 95 | PHP114.562 | PHP572.81 |
| 100 + | PHP106.11 | PHP530.55 |
*price indicative
- RS Stock No.:
- 337-167
- Mfr. Part No.:
- MP2384CGG-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 600mV, 13mV | |
| Number of Outputs | 1 | |
| Output Current 1 | 4A | |
| Number of Pins | 11 | |
| Package Type | QFN-11 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 600mV, 13mV | ||
Number of Outputs 1 | ||
Output Current 1 4A | ||
Number of Pins 11 | ||
Package Type QFN-11 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter. Its offers a highly Compact solution that achieves 4A of continuous output current. Its operates at high efficiency over a wide output current load range based on MPSs proprietary switching loss reduction technique and internal low RDS(ON) power MOSFETs.
Forced PWM operation
Power good indication
Fixed 700kHz switching frequency
Stable with POSCAP and ceramic capacitors
Internal soft start
Output discharge
Related links
- MPS Converter 13 V/ 4 A, 11-Pin QFN-11
- MPS Buck Converter 13 V/ 6.5 A 11-Pin QFN-11
- MPS Converter 5.5 V/ 20 A, 21-Pin QFN-21
- MPS Converter 5.5 V/ 12 A, 21-Pin QFN-21
- MPS Converter 21 V/ 6 A, 14-Pin QFN-14
- MPS Converter 5.5 V/ 10 A 12-Pin QFN-12
- MPS Converter 1.2 MHz, 6-Pin SOT-563
- MPS Converter 5.5 V/ 1 A 8-Pin SOT-583
