MPS Converter, 2.5V, 5.5 V/ 9 A, 600 MHz, 14-Pin QFN-14

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP333.70

View bulk pricing options

Subtotal (1 tape of 2 units)*

PHP330.10

(exc. VAT)

PHP369.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2 - 18PHP165.05PHP330.10-
20 - 198PHP148.365PHP296.73PHP333.70
200 +PHP137.09PHP274.18PHP5,592.00

*price indicative

RS Stock No.:
337-202
Mfr. Part No.:
MP3423GG-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Output Voltage 1

2.5V, 5.5V

Number of Outputs

1

Output Current 1

9A

Number of Pins

14

Package Type

QFN-14

Standards/Approvals

No

Maximum Switching Frequency

600MHz

COO (Country of Origin):
CN
The MPS International Ltd High Efficiency Synchronous Step Up Converter is a high efficiency, synchronous, current mode, step up converter with output disconnect. Its starts up from an input voltage as low as 1.9V, while providing inrush current limiting and output short circuit protection. The integrated P channel synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode. This P channel disconnects the output from the input during shutdown.

43uA quiescent current

High efficiency over full load range

Internal soft start and compensation

True output load disconnect from input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy