MPS Converter, 2.5V, 5.5 V/ 6.5 A, 600 kHz, 14-Pin QFN-14
- RS Stock No.:
- 337-198
- Mfr. Part No.:
- MP3422GG-P
- Manufacturer:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP61,652.00
(exc. VAT)
PHP69,050.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP123.304 | PHP61,652.00 |
*price indicative
- RS Stock No.:
- 337-198
- Mfr. Part No.:
- MP3422GG-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 2.5V, 5.5V | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 14 | |
| Output Current 1 | 6.5A | |
| Package Type | QFN-14 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 600kHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 2.5V, 5.5V | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 14 | ||
Output Current 1 6.5A | ||
Package Type QFN-14 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 600kHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Up Converter is a high efficiency, synchronous, current–mode, step up converter with output disconnect. Its starts up from an input voltage as low as 1.9V, while providing inrush current limiting and output short circuit protection. The integrated P channel synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode.
Internal synchronous rectifier
600khz fixed switching frequency
43ua quiescent current
High efficiency over full load range
Internal soft start and compensation
True output load disconnect from input
Related links
- MPS Converter 5.5 V/ 6.5 A 14-Pin QFN-14
- MPS Converter 5.5 V/ 9 A 14-Pin QFN-14
- MPS Converter 21V/ 6 A, 14-Pin QFN-14
- MPS Buck Boost Converter 2 MHz, 14-Pin QFN-14
- MPS Buck Converter 2.7V/ 6 A 14-Pin QFN-14
- MPS Converter 5.5 V/ 100 mA, 10-Pin QFN-10
- MPS Converter 385 kHz, 14-Pin ECLGA-14
- MPS Converter 1000 kHz, 20-Pin QFN-20
