MPS Converter, 800 mV, 22.8V/ 3 A, 8-Pin TSOT-23-8

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP480.25

(exc. VAT)

PHP537.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 485 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 45PHP96.05PHP480.25
50 - 95PHP91.192PHP455.96
100 +PHP84.538PHP422.69

*price indicative

RS Stock No.:
337-143
Mfr. Part No.:
MP2322GQH-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Output Voltage 1

800mV, 22.8mV

Number of Outputs

1

Number of Pins

8

Output Current 1

3A

Package Type

TSOT-23-8

Standards/Approvals

No

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Step Down Converter is a synchronous, rectified, step down, switch mode converter with built in internal power MOSFETs and high light load efficiency. Its offers a very Compact solution that achieves 1A of continuous output current with excellent load and line regulation over a wide input supply range.

TON extension to support large duty cycles

Power good indication

EN shutdown output discharge

OCP and OVP and hiccup

Output adjustable from 0.6V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy