MPS Regulator 120 mA, 36 kHz, 5-Pin TSOT-23-5

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP382.27

(exc. VAT)

PHP428.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP76.454PHP382.27-
50 - 95PHP72.614PHP363.075%
100 +PHP67.202PHP336.0112%

*price indicative

RS Stock No.:
337-098
Mfr. Part No.:
MP172GJ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Regulator

Number of Outputs

1

Output Current 1

120mA

Number of Pins

5

Package Type

TSOT-23-5

Standards/Approvals

No

Maximum Switching Frequency

36kHz

COO (Country of Origin):
CN
The MPS International Ltd Non Isolated Regulator up to 120mA Output Current is a primary side regulator that provides accurate constant voltage (CV) regulation without an opto coupler. It supports buck, boost, buck boost, and flyback topologies. It has an integrated 700 V MOSFET to simplify the structure and reduce costs. These features make it an Ideal regulator for off line, low power applications, such as home appliances and standby power.

Low VCC operating current

Frequency foldback

Limited maximum frequency

Peak current compression

Internally biased VCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy