MPS Regulator 120 mA, 36 kHz, 5-Pin TSOT-23-5
- RS Stock No.:
- 337-097
- Mfr. Part No.:
- MP172GJ-P
- Manufacturer:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP35,329.50
(exc. VAT)
PHP39,569.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP70.659 | PHP35,329.50 |
*price indicative
- RS Stock No.:
- 337-097
- Mfr. Part No.:
- MP172GJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Regulator | |
| Number of Outputs | 1 | |
| Output Current 1 | 120mA | |
| Number of Pins | 5 | |
| Package Type | TSOT-23-5 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 36kHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Regulator | ||
Number of Outputs 1 | ||
Output Current 1 120mA | ||
Number of Pins 5 | ||
Package Type TSOT-23-5 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 36kHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Non Isolated Regulator up to 120mA Output Current is a primary side regulator that provides accurate constant voltage (CV) regulation without an opto coupler. It supports buck, boost, buck boost, and flyback topologies. It has an integrated 700 V MOSFET to simplify the structure and reduce costs. These features make it an Ideal regulator for off line, low power applications, such as home appliances and standby power.
Low VCC operating current
Frequency foldback
Limited maximum frequency
Peak current compression
Internally biased VCC
Related links
- MPS Regulator 120 mA 5-Pin TSOT-23-5
- MPS Regulator 400 mA 5-Pin TSOT-23-5
- MPS Linear Voltage Regulator 5 V/ 150 mA, 5-Pin TSOT-23-5
- MPS Linear Voltage Regulator 5 V/ 250 mA, 5-Pin TSOT-23-5
- MPS Converter 8-Pin TSOT-23-8
- MPS MP3301GJ-P LED Driver 6 V 700 mA 5-Pin TSOT-23-5
- MPS MP62055EJ-LF-P TSOT-23-5
- MPS MP2489DJ-LF-P LED Driver 60 V 1 A 5-Pin TSOT-23-5
