TRACO POWER TIM 2 DC/DC Converter, 9V dc/ 222 mA, 24V dc Input, 24V dc Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 325-651
- Distrelec Article No.:
- 301-07-023
- Mfr. Part No.:
- TIM 2-2419SM
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP1,869.20
(exc. VAT)
PHP2,093.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,869.20 |
*price indicative
- RS Stock No.:
- 325-651
- Distrelec Article No.:
- 301-07-023
- Mfr. Part No.:
- TIM 2-2419SM
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 222mA | |
| Output Current 2 | 83mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 15V | |
| Number of Outputs | 2 | |
| MTBF | 6809000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 16 | |
| Isolation Voltage | 5000V ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Series | TIM 2 | |
| Length | 24.3mm | |
| Width | 18.1mm | |
| Depth | 3.2mm | |
| Weight | 7g | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 222mA | ||
Output Current 2 83mA | ||
Mount Type PCB | ||
Output Voltage 2 15V | ||
Number of Outputs 2 | ||
MTBF 6809000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 16 | ||
Isolation Voltage 5000V ac | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Series TIM 2 | ||
Length 24.3mm | ||
Width 18.1mm | ||
Depth 3.2mm | ||
Weight 7g | ||
Efficiency 82% | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TRACOPOWER converter is a range of 2 Watt DC/DC converters in compact SMD package and with reinforced isolation of 5000 VACrms for medical applications. With a low leakage current of less than 2 μA the converters are predestined to insulate electrical equipment from the applied parts to patient (BF classification). The models are approved to IEC/EN/ES 60601-1 edition 3.2 for 2xMOPP up to an altitude of 5000m and come along with an ISO 14971 risk management file.
Number of Outputs single
Input Voltage 18 to 36 VDC
Housing Type Plastic Case
Mounting Type PCB Mount
Related links
- TRACO POWER TIM 2 Isolated DC-DC Converter 18V dc Input Through Hole, +105 °C Max Temp
- TRACO POWER TIM 2 DC/DC Converter 18V dc Input Surface
- TRACO POWER TIM 2 DC/DC Converter 18V dc Input Surface
- TRACO POWER TIM 2 DC/DC Converter 18V dc Input Surface
- TRACO POWER TIM 2 Isolated DC-DC Converter 12V dc Input Through Hole, +105 °C Max Temp
- TRACO POWER TIM 2 Isolated DC-DC Converter 75V dc Input Through Hole, +105 °C Max Temp
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom RS DC/DC Converter 24V dc Input Through Hole
