TRACO POWER TEL 8 DC/DC Converter, 12V dc/ 665 mA, 48V dc Input, 48V dc Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 325-645
- Distrelec Article No.:
- 301-06-814
- Mfr. Part No.:
- TEL 8-4812WI
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP1,558.90
(exc. VAT)
PHP1,745.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,558.90 |
*price indicative
- RS Stock No.:
- 325-645
- Distrelec Article No.:
- 301-06-814
- Mfr. Part No.:
- TEL 8-4812WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 665mA | |
| Output Current 2 | 335mA | |
| Output Voltage 2 | 15V | |
| Mount Type | PCB | |
| MTBF | 2360000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 55mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 16 | |
| Maximum Output Power | 8W | |
| Package Type | DIP-16 | |
| Width | 15.24mm | |
| Standards/Approvals | UL 62368-1, IEC 62368-1, EN 62368-1 | |
| Weight | 6.1g | |
| Depth | 8mm | |
| Length | 23.8mm | |
| Series | TEL 8 | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 665mA | ||
Output Current 2 335mA | ||
Output Voltage 2 15V | ||
Mount Type PCB | ||
MTBF 2360000h | ||
Number of Outputs 2 | ||
Ripple and Noise 55mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Number of Pins 16 | ||
Maximum Output Power 8W | ||
Package Type DIP-16 | ||
Width 15.24mm | ||
Standards/Approvals UL 62368-1, IEC 62368-1, EN 62368-1 | ||
Weight 6.1g | ||
Depth 8mm | ||
Length 23.8mm | ||
Series TEL 8 | ||
Maximum Operating Temperature 80°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TRACOPOWER DC to DC Converter is a range of isolated 8 Watt converters which come in a very compact DIP-16 metal package. They offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which allows an operation temperature of up to +70°C at full load and up to 80°C with 50% load. The converters have an internal input filter to comply with conducted emission class A.
Number of Outputs single
Input Voltage 18 to 75 VDC
Housing Type Metal Case
Mounting Type PCB Mount
Related links
- TRACO POWER TEL 8 DC/DC Converter 18V dc Input PCB
- TRACO POWER TEL 8 DC/DC Converter 75V dc Input PCB
- TRACO POWER TEL 8 DC/DC Converter 36V Input PCB 16-Pin
- TRACO POWER TMR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEL 8 DC/DC Converter 18V dc Input PCB
- TRACO POWER TEL 8 DC/DC Converter 75V dc Input PCB
- TRACO POWER TEN 8 DC/DC Converter 36V dc Input PCB
- TRACO POWER TMR DC/DC Converter 36V dc Input PCB 392
