TRACO POWER TMR DC/DC Converter, 12V dc/ 665 mA, 36V dc Input, 9V dc Input 8 W, PCB, 90 °C Max Temp -40 °C Min Temp, 392
- RS Stock No.:
- 900-119
- Mfr. Part No.:
- TMR 8-2412WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
PHP1,740.36
(exc. VAT)
PHP1,949.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,740.36 |
*price indicative
- RS Stock No.:
- 900-119
- Mfr. Part No.:
- TMR 8-2412WI
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 665mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 140mV Pk-Pk | |
| Isolation Voltage | 1500V dc | |
| Number of Pins | 8 | |
| Package Type | SIP-8 | |
| Maximum Output Power | 8W | |
| Length | 21.8mm | |
| Depth | 500μm | |
| Series | TMR | |
| Weight | 7g | |
| Width | 12mm | |
| Standards/Approvals | EN | |
| Maximum Switching Frequency | 392kHz | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 665mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 140mV Pk-Pk | ||
Isolation Voltage 1500V dc | ||
Number of Pins 8 | ||
Package Type SIP-8 | ||
Maximum Output Power 8W | ||
Length 21.8mm | ||
Depth 500μm | ||
Series TMR | ||
Weight 7g | ||
Width 12mm | ||
Standards/Approvals EN | ||
Maximum Switching Frequency 392kHz | ||
Maximum Operating Temperature 90°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACO POWER TMR DC/DC Converter 36V dc Input PCB 392
- TRACO POWER TMR DC/DC Converter 75V dc Input PCB
- TRACO POWER TMR DC/DC Converter 36V dc Input PCB 392
- TRACO POWER TMR DC/DC Converter 36V dc Input PCB 392
- TRACO POWER TMR DC/DC Converter 75V dc Input PCB 392
- TRACO POWER Single Output 665 mA 6-Pin, DIP-16
- TRACO POWER TEL 8 DC/DC Converter 18V dc Input PCB
- TRACO POWER TEN 8WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
