TDK-Lambda CCG DC/DC Converter, 3.3V dc/ 2.6 A, 48V dc Input, 24V Input 8.58 W, Surface, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 242-610
- Mfr. Part No.:
- CCG10-48-03SR
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP2,313.86
(exc. VAT)
PHP2,591.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,313.86 |
*price indicative
- RS Stock No.:
- 242-610
- Mfr. Part No.:
- CCG10-48-03SR
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 24V | |
| Output Current 1 | 2.6A | |
| Output Current 2 | 420mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV | |
| Output Voltage Adjustment Range | -5 → 10 % | |
| Isolation Voltage | 1.5V | |
| Maximum Output Power | 8.58W | |
| Width | 12.4mm | |
| Standards/Approvals | IEC/UL/CSA/EN62368-1, CE mark, UKCA Mark | |
| Weight | 4g | |
| Length | 19mm | |
| Depth | 11.5mm | |
| Series | CCG | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 24V | ||
Output Current 1 2.6A | ||
Output Current 2 420mA | ||
Output Voltage 2 15V | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV | ||
Output Voltage Adjustment Range -5 → 10 % | ||
Isolation Voltage 1.5V | ||
Maximum Output Power 8.58W | ||
Width 12.4mm | ||
Standards/Approvals IEC/UL/CSA/EN62368-1, CE mark, UKCA Mark | ||
Weight 4g | ||
Length 19mm | ||
Depth 11.5mm | ||
Series CCG | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- JP
The TDK Lambda DC To DC Converter offers reliable performance with a wide 4:1 input range and operates in ambient temperatures from 40°C to +100°C. It provides 1,500Vdc input to output isolation and comes in space saving package sizes. Additionally, it is certified to IEC62368 1, making it suitable for applications requiring high efficiency, safety, and compact design.
Reduced derating at high ambient temperatures
No silicone potting
Less board area needed
Easier system compliance
More useable power
Reduced quality risk during surface mount reflow process
Related links
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 12V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG 1.3-10W DC/DC Converter 76V dc Input Through Hole, 100 °C Max Temp
