TDK-Lambda CCG DC/DC Converter, 15V dc/ 700 mA, 48V dc Input, 24V Input 10.5 W, Surface, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 242-618
- Mfr. Part No.:
- CCG10-48-15SR
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP2,313.86
(exc. VAT)
PHP2,591.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 20 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP2,313.86 |
*price indicative
- RS Stock No.:
- 242-618
- Mfr. Part No.:
- CCG10-48-15SR
- Manufacturer:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 700mA | |
| Output Current 2 | 420mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -5 → 10 % | |
| Ripple and Noise | 200mV | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 10.5W | |
| Package Type | Through Hole | |
| Length | 19mm | |
| Weight | 4g | |
| Depth | 11.5mm | |
| Standards/Approvals | UKCA Mark, IEC/UL/CSA/EN62368-1, CE mark | |
| Width | 12.4mm | |
| Series | CCG | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 700mA | ||
Output Current 2 420mA | ||
Output Voltage 2 15V dc | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -5 → 10 % | ||
Ripple and Noise 200mV | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 10.5W | ||
Package Type Through Hole | ||
Length 19mm | ||
Weight 4g | ||
Depth 11.5mm | ||
Standards/Approvals UKCA Mark, IEC/UL/CSA/EN62368-1, CE mark | ||
Width 12.4mm | ||
Series CCG | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- JP
Related links
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 12V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG 1.3-10W DC/DC Converter 76V dc Input Through Hole, 100 °C Max Temp
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG 1.3-10W DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp
- TDK-Lambda CCG 1.3-10W DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
