Recom REC20K DC/DC Converter, 15V dc/ 1.333 A, 75V dc Input, 48V dc Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 tube of 18 units)*

PHP20,282.81

(exc. VAT)

PHP22,716.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP20,282.81PHP1,126.823

*price indicative

RS Stock No.:
217-519
Mfr. Part No.:
REC20K-4815SZ
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

48V dc

Output Current 1

1.333A

Output Current 2

833mA

Output Voltage 2

15V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1500000h

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

2kV

Maximum Output Power

20W

Package Type

1 x 1 in

Width

25.4mm

Standards/Approvals

CANCSAC. . 668119, EN IEC 6681:00A11:00, UL6681, RoHS, IEC6681

Weight

18g

Length

25.4mm

Depth

10.2mm

Series

REC20K

Minimum Operating Temperature

-40°C

Efficiency

91%

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The Recom Regulated DC to DC Converters are fully specified devices with output currents up to 5 amps, high efficiency, no minimum load, 2000VDC/1min isolation, tight regulation, and low ripple or noise figures. These converters fit well in industrial applications where board space is at a premium.

Small size

High power density

RoHS and Reach compliant

3 year warranty

Short circuits and overcurrent

Overvoltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy