Recom REC20K DC/DC Converter, 3.3V dc/ 5 A, 36V dc Input, 24V dc Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 tube of 18 units)*

PHP20,282.81

(exc. VAT)

PHP22,716.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP20,282.81PHP1,126.823

*price indicative

RS Stock No.:
217-518
Mfr. Part No.:
REC20K-243.3SZ
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

36V dc

Output Current 1

5A

Output Current 2

667mA

Output Voltage 2

15V

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1500000h

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Isolation Voltage

2kV

Number of Pins

6

Maximum Output Power

20W

Package Type

1 x 1 in

Depth

10.2mm

Length

25.4mm

Width

25.4mm

Series

REC20K

Weight

18g

Standards/Approvals

IEC6681:018, RoHS 01165EU AM01586, UL6681:019, EN IEC 6681:00A11:00

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
CN
The Recom Regulated DC to DC Converters are fully specified devices with output currents up to 5 amps, high efficiency, no minimum load, 2000VDC/1min isolation, tight regulation, and low ripple or noise figures. These converters fit well in industrial applications where board space is at a premium.

Small size

High power density

RoHS and Reach compliant

3 year warranty

Short circuits and overcurrent

Overvoltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy