STMicroelectronics A6983 DC/DC Converter, 38V dc/ 3 A, 38V dc Input, 3.5V Input, Surface, 150 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP309.83

(exc. VAT)

PHP347.01

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per Unit
1 - 9PHP309.83
10 - 99PHP279.29
100 - 499PHP257.47
500 - 999PHP238.27
1000 +PHP213.83

*price indicative

Packaging Options:
RS Stock No.:
215-208
Mfr. Part No.:
A6983NQTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

DC/DC Converter

Output Voltage 1

38V dc

Maximum Input Voltage

38V dc

Minimum Input Voltage

3.5V

Output Current 1

3A

Mount Type

Surface

Number of Outputs

1

Number of Pins

16

Package Type

QFN-16

Standards/Approvals

RoHS, AEC-Q100

Series

A6983

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

The STMicroelectronics Synchronous monolithic step-down regulator capable of delivering up to 3 A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. The step-down regulator is based on Peak current mode architecture and is packaged in a QFN16 (3 x 3 mm) with internal compensation thus minimizing design complexity and size. The “Low Consumption Mode” (LCM) is designed for applications Active during car parking, so it maximizes the efficiency at the light-load with the controlled output voltage ripple. The “Low Noise Mode” (LNM) makes the switching frequency constant and minimizes the output voltage ripple overload current range, which meets the low noise application specification, such as for car audio.

Internal compensation network

Internal soft start

Output overvoltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy