Recom R12C2T12/R DC/DC Converter, 10V dc, 18 V dc/ 100 mA, 18V dc Input, 18V dc Input 1.5 W, Surface, 150 °C Max Temp
- RS Stock No.:
- 170-805
- Mfr. Part No.:
- R12C2T12/R-R
- Manufacturer:
- Recom
Subtotal (1 reel of 750 units)*
PHP398,217.15
(exc. VAT)
PHP446,003.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 11, 2027
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP398,217.15 | PHP530.956 |
*price indicative
- RS Stock No.:
- 170-805
- Mfr. Part No.:
- R12C2T12/R-R
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 10V dc, 18V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | -12mA | |
| Mount Type | Surface | |
| Output Voltage 2 | 18V dc | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 10 → 18 V dc | |
| Number of Pins | 36 | |
| Isolation Voltage | 5kV ac | |
| Package Type | SSOP | |
| Maximum Output Power | 1.5W | |
| Depth | 3.55mm | |
| Length | 12.83mm | |
| Weight | 100mg | |
| Standards/Approvals | IEC 60112, EN55032, IEC 62368-1 | |
| Series | R12C2T12/R | |
| Width | 7.5mm | |
| Maximum Operating Temperature | 150°C | |
| Efficiency | 47% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 10V dc, 18V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 100mA | ||
Output Current 2 -12mA | ||
Mount Type Surface | ||
Output Voltage 2 18V dc | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 10 → 18 V dc | ||
Number of Pins 36 | ||
Isolation Voltage 5kV ac | ||
Package Type SSOP | ||
Maximum Output Power 1.5W | ||
Depth 3.55mm | ||
Length 12.83mm | ||
Weight 100mg | ||
Standards/Approvals IEC 60112, EN55032, IEC 62368-1 | ||
Series R12C2T12/R | ||
Width 7.5mm | ||
Maximum Operating Temperature 150°C | ||
Efficiency 47% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom R9C1T18/R DC/DC Converter 18 V dc/ 100 mA 18V dc Input 1.5 W 150 °C Max Temp -40
- Recom R12C2T25/R DC/DC Converter 25 V dc/ 100 mA 18V dc Input 2.5 W 150 °C Max Temp
- Recom R24C2T25/R DC/DC Converter 25 V dc/ 100 mA 18V dc Input 2.5 W 150 °C Max Temp
- Recom R15C2T25/R DC/DC Converter 25 V dc/ 100 mA Surface
- Recom RSH3 DC/DC Converter 18V dc Input Surface
- Cosel MGW30 DC/DC Converter 18V dc Input PCB 6-Pin PCB
- Cosel MGW30 DC/DC Converter 18V dc Input PCB 6-Pin PCB
- Recom R1SX DC/DC Converter 3.63V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
