STMicroelectronics A6983 DC/DC Converter, 38V dc/ 3 A, 38V dc Input, 3.5V Input, Surface, 150 °C Max Temp -40 °C Min
- RS Stock No.:
- 215-201
- Mfr. Part No.:
- A6983CQTR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (3000 units, on reels of 3000)*
PHP610,590.00
(exc. VAT)
PHP683,850.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3,000 unit(s) shipping from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP203.53 | PHP610,590.00 |
*price indicative
- RS Stock No.:
- 215-201
- Mfr. Part No.:
- A6983CQTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Voltage 1 | 38V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 38V dc | |
| Minimum Input Voltage | 3.5V | |
| Output Current 1 | 3A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Number of Pins | 16 | |
| Package Type | QFN-16 | |
| Series | A6983 | |
| Standards/Approvals | AEC-Q100, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Voltage 1 38V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 38V dc | ||
Minimum Input Voltage 3.5V | ||
Output Current 1 3A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Number of Pins 16 | ||
Package Type QFN-16 | ||
Series A6983 | ||
Standards/Approvals AEC-Q100, RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Synchronous monolithic step-down regulator capable of delivering up to 3 A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. The step-down regulator is based on Peak current mode architecture and is packaged in a QFN16 (3 x 3 mm) with internal compensation thus minimizing design complexity and size. The Low Consumption Mode (LCM) is designed for applications Active during car parking, so it maximizes the efficiency at the light-load with the controlled output voltage ripple. The Low Noise Mode (LNM) makes the switching frequency constant and minimizes the output voltage ripple overload current range, which meets the low noise application specification, such as for car audio.
Internal compensation network
Internal soft start
Output overvoltage protection
Related links
- STMicroelectronics A6983 DC/DC Converter 38V dc Input Surface, 150 °C Max Temp -40 °C Min
- STMicroelectronics A6983I DC/DC Converter 38V dc Input Surface, 150 °C Max Temp -40 °C
- Recom R12C2T25/R DC/DC Converter 25 V dc/ 100 mA 18V dc Input 2.5 W 150 °C Max Temp
- ROHM Hall Effect Sensor 1.3 mA 25 mA Surface Mount Open Drain -40 °C 2.7 V dc
- Recom R12C2T12/R DC/DC Converter 18 V dc/ 100 mA 18V dc Input 1.5 W 150 °C Max Temp
- Recom R24C2T25/R DC/DC Converter 25 V dc/ 100 mA 18V dc Input 2.5 W 150 °C Max Temp
- Recom R9C1T18/R DC/DC Converter 18 V dc/ 100 mA 18V dc Input 1.5 W 150 °C Max Temp -40
- Recom R15C2T25/R DC/DC Converter 25 V dc/ 100 mA Surface
