Cosel DC/DC Converter, 12V dc/ 130 mA, 18V dc Input, 9V Input 3.12 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 129-968
- Mfr. Part No.:
- SUCW31212B
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP1,182.83
(exc. VAT)
PHP1,324.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,182.83 |
*price indicative
- RS Stock No.:
- 129-968
- Mfr. Part No.:
- SUCW31212B
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 130mA | |
| Output Voltage 2 | 24V | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3.12W | |
| Depth | 7mm | |
| Standards/Approvals | No | |
| Length | 25mm | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 130mA | ||
Output Voltage 2 24V | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Maximum Output Power 3.12W | ||
Depth 7mm | ||
Standards/Approvals No | ||
Length 25mm | ||
Efficiency 76% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel DC/DC Converter 18V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel MUW DC/DC Converter 18V dc Input DIP, 100 °C Max Temp -40 °C Min Temp
- Cosel MGF DC/DC Converter -12 V dc/ 130 mA 9V Input 3.12 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -12 V dc/ 130 mA 18V Input 3.12 W 85 °C Max Temp -40 °C Min
