Cosel MGF DC/DC Converter, 12V dc, -12 V dc/ 130 mA, 24V dc Input, 9V Input 3.12 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 867-356
- Mfr. Part No.:
- MGFW32412
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
PHP763.45
(exc. VAT)
PHP855.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 25, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP763.45 |
*price indicative
- RS Stock No.:
- 867-356
- Mfr. Part No.:
- MGFW32412
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 130mA | |
| Output Current 2 | 100mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 15V | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 11.64 → 12.36 V | |
| Number of Pins | 5 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 3.12W | |
| Package Type | SIP-6 | |
| Standards/Approvals | RoHS, EN62368-1, CE, UL62368-1, CSA, UL60950-1, cUL, UKCA, C-UL, EN 62368-1 | |
| Length | 17mm | |
| Depth | 12mm | |
| Weight | 4g | |
| Width | 8.5mm | |
| Series | MGF | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 130mA | ||
Output Current 2 100mA | ||
Mount Type PCB | ||
Output Voltage 2 15V | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 11.64 → 12.36 V | ||
Number of Pins 5 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 3.12W | ||
Package Type SIP-6 | ||
Standards/Approvals RoHS, EN62368-1, CE, UL62368-1, CSA, UL60950-1, cUL, UKCA, C-UL, EN 62368-1 | ||
Length 17mm | ||
Depth 12mm | ||
Weight 4g | ||
Width 8.5mm | ||
Series MGF | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGF DC/DC Converter -12 V dc/ 130 mA 9V Input 3.12 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGF DC/DC Converter -12 V dc/ 130 mA 48V dc Input 3.12 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 130 mA 18V Input 3.12 W 85 °C Max Temp -40 °C Min
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin
- Cosel SUCW DC/DC Converter -12 V dc/ 130 mA 24V dc Input 3.12 W 85 °C Max Temp
- Cosel SUW DC/DC Converter -12 V dc/ 130 mA 24V dc Input 3.12 W 85 °C Max Temp -40
- Cosel MGW DC/DC Converter -12 V dc/ 130 mA 12V dc Input 3.12 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 130 mA 4.5V Input 3.12 W 85 °C Max Temp -40 °C Min
