Cosel SUSC DC/DC Converter, 15V dc/ 100 mA, 24V dc Input, 24V dc Input 1.5 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 128-448
- Mfr. Part No.:
- SUCS1R52415C
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP903.69
(exc. VAT)
PHP1,012.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP903.69 |
*price indicative
- RS Stock No.:
- 128-448
- Mfr. Part No.:
- SUCS1R52415C
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 100mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 1.5W | |
| Package Type | DIP | |
| Series | SUSC | |
| Width | 22.4mm | |
| Standards/Approvals | CE, cUL, EN 62368-1, RoHS, UL 60950-1 | |
| Weight | 3g | |
| Depth | 13.2mm | |
| Length | 22.4mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 73% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 100mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 1.5W | ||
Package Type DIP | ||
Series SUSC | ||
Width 22.4mm | ||
Standards/Approvals CE, cUL, EN 62368-1, RoHS, UL 60950-1 | ||
Weight 3g | ||
Depth 13.2mm | ||
Length 22.4mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 73% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUSC DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUSC DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUSC DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUSC DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUSC DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUSC DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUSC DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUSC DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
