Cosel SUSC DC/DC Converter, 12V dc/ 130 mA, 24V dc Input, 24V dc Input 1.56 W, Through Hole, 85 °C Max Temp -40 °C Min

Subtotal (1 unit)*

PHP950.93

(exc. VAT)

PHP1,065.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP950.93

*price indicative

RS Stock No.:
128-410
Mfr. Part No.:
SUCS1R52412C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

130mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

1.56W

Series

SUSC

Width

22.4mm

Standards/Approvals

EN 62368-1, RoHS, UL 60950-1, CE, cUL

Weight

3g

Depth

13.2mm

Length

22.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

73%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy