DiodesZetex AP1539SDPG-13, Dual-Channel, Step Down Buck Converter, Adjustable 8-Pin, SOP
- RS Stock No.:
- 822-8802P
- Mfr. Part No.:
- AP1539SDPG-13
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-8802P
- Mfr. Part No.:
- AP1539SDPG-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Minimum Output Voltage | 0.8 V | |
| Maximum Output Voltage | 5 V | |
| Minimum Input Voltage | 3.6 V | |
| Maximum Input Voltage | 18 V | |
| Maximum Output Current | 4A | |
| Converter Type | Step Down | |
| Number of Outputs | 2 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 400 kHz | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -20 °C | |
| Dimensions | 4.95 x 3.95 x 1.5mm | |
| Width | 3.95mm | |
| Height | 1.5mm | |
| Length | 4.95mm | |
| Load Regulation | 0.5 % | |
| Line Regulation | 2 % | |
| Switching Regulator | Yes | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Minimum Output Voltage 0.8 V | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 3.6 V | ||
Maximum Input Voltage 18 V | ||
Maximum Output Current 4A | ||
Converter Type Step Down | ||
Number of Outputs 2 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 400 kHz | ||
Package Type SOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -20 °C | ||
Dimensions 4.95 x 3.95 x 1.5mm | ||
Width 3.95mm | ||
Height 1.5mm | ||
Length 4.95mm | ||
Load Regulation 0.5 % | ||
Line Regulation 2 % | ||
Switching Regulator Yes | ||
