DiodesZetex ZXLD1320DCATC, 1-Channel, Step Down Buck Converter, Adjustable 14-Pin, DFN
- RS Stock No.:
- 824-5504P
- Mfr. Part No.:
- ZXLD1320DCATC
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (5 reels of 5 units)**. Quantities below 150 on continuous strip
PHP2,119.75
(exc. VAT)
PHP2,374.00
(inc. VAT)
999999 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
25 - 95 | PHP79.022 |
100 - 245 | PHP77.406 |
250 - 495 | PHP75.792 |
500 + | PHP74.292 |
**price indicative
- RS Stock No.:
- 824-5504P
- Mfr. Part No.:
- ZXLD1320DCATC
- Manufacturer:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | DiodesZetex | |
Maximum Output Voltage | 18 V | |
Minimum Input Voltage | 4 V | |
Maximum Input Voltage | 18 V | |
Maximum Output Current | 1.5A | |
Converter Type | Step Down | |
Number of Outputs | 1 | |
Output Type | Adjustable | |
Maximum Switching Frequency | 600 kHz | |
Mounting Type | Surface Mount | |
Package Type | DFN | |
Pin Count | 14 | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Length | 4.05mm | |
Line Regulation | 0.5 %/V | |
Load Regulation | 2 %/A | |
Height | 0.75mm | |
Width | 3.05mm | |
Dimensions | 4.05 x 3.05 x 0.75mm | |
Select all | ||
---|---|---|
Manufacturer DiodesZetex | ||
Maximum Output Voltage 18 V | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 18 V | ||
Maximum Output Current 1.5A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 600 kHz | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 14 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 4.05mm | ||
Line Regulation 0.5 %/V | ||
Load Regulation 2 %/A | ||
Height 0.75mm | ||
Width 3.05mm | ||
Dimensions 4.05 x 3.05 x 0.75mm | ||