IC,1A Load Step-Down DC-DC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
636-4776P
Mfr. Part No.:
LM2734XMK/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Minimum Output Voltage

0.8 V

Maximum Output Voltage

18 V

Minimum Input Voltage

3 V

Maximum Input Voltage

20 V

Maximum Output Current

1A

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1600 kHz

Package Type

TSOT

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Efficiency

90%

Dimensions

2.97 x 1.65 x 0.87mm

Line Regulation

0.01 %/V

Width

1.65mm

Length

2.97mm

Height

0.87mm

Switching Regulator

Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy