TRACOPOWER, 2-Channel DC/DC Converter, 12V dc, -12 V dc, 83 mA 5-Pin, SIP-9

Subtotal (1 unit)*

PHP1,292.87

(exc. VAT)

PHP1,448.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,292.87

*price indicative

RS Stock No.:
284-8921
Distrelec Article No.:
303-07-998
Mfr. Part No.:
TRV 2-2422M
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Maximum Output Voltage

12V dc

Minimum Input Voltage

19.2V

Maximum Input Voltage

28.8V dc

Minimum Output Current

83mA

Topology

DC-DC

Number of Outputs

2

Package Type

SIP-9

Minimum Operating Temperature

-40°C

Pin Count

5

Standards/Approvals

No

Minimum Output Voltage

-12V dc

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER series of 2 Watt DC/DC converters in a compact SIP 9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers a 1.5:1 input voltage range with a nominal input ranging between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 A, this converter is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this series provides great level of regulation without affecting the cost efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor.

Short circuit protection

Low leakage current

Efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy