TRACOPOWER, 2-Channel DC/DC Converter, 5V dc, -5 V dc, 200 mA 5-Pin, SIP-9

This image is representative of the product range

Subtotal (1 unit)*

PHP1,292.87

(exc. VAT)

PHP1,448.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from September 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,292.87

*price indicative

RS Stock No.:
284-8920
Distrelec Article No.:
303-07-997
Mfr. Part No.:
TRV 2-2421M
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Maximum Output Voltage

5V dc

Minimum Input Voltage

19.2V

Maximum Input Voltage

28.8V dc

Minimum Output Current

200mA

Topology

DC-DC

Number of Outputs

2

Package Type

SIP-9

Minimum Operating Temperature

-40°C

Pin Count

5

Standards/Approvals

No

Automotive Standard

No

Minimum Output Voltage

-5V dc

COO (Country of Origin):
TW
The TRACOPOWER series of 2 Watt DC/DC converters in a compact SIP 9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers a 1.5:1 input voltage range with a nominal input ranging between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 A, this converter is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this series provides great level of regulation without affecting the cost efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor.

Short circuit protection

Low leakage current

Efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy