TRACO POWER, 1-Channel DC/DC Converter, 3.3V dc, 500 mA 6-Pin, DIP-16
- RS Stock No.:
- 284-8817
- Distrelec Article No.:
- 169-52-236
- Mfr. Part No.:
- TEL 2-2410
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
PHP862.34
(exc. VAT)
PHP965.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP862.34 |
*price indicative
- RS Stock No.:
- 284-8817
- Distrelec Article No.:
- 169-52-236
- Mfr. Part No.:
- TEL 2-2410
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 3.3V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Output Current | 500mA | |
| Maximum Output Current | 500mA | |
| Topology | DC-DC | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 550kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-16 | |
| Maximum Operating Temperature | 80°C | |
| Pin Count | 6 | |
| Length | 23.8mm | |
| Height | 8mm | |
| Series | TEL | |
| Width | 13.7mm | |
| Standards/Approvals | UL 62368-1, IEC 62368-1, EN 62368-1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 3.3V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Minimum Output Current 500mA | ||
Maximum Output Current 500mA | ||
Topology DC-DC | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 550kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-16 | ||
Maximum Operating Temperature 80°C | ||
Pin Count 6 | ||
Length 23.8mm | ||
Height 8mm | ||
Series TEL | ||
Width 13.7mm | ||
Standards/Approvals UL 62368-1, IEC 62368-1, EN 62368-1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER range of isolated 2 Watt converters in a low profile DIP-16 package. They provide a complete DC/DC converter without need of any external components. Wide input range and tightly regulated output voltage qualifies these converters for many cost critical applications in industrial and consumer electronics.
Ultracompact
Low ripple and noise
