TRACO POWER, 2-Channel DC/DC Converter, Dual D Type, 15 V DC, 15V dc, -15 V dc, 500 mA 5-Pin, DIP-16
- RS Stock No.:
- 284-8767
- Distrelec Article No.:
- 303-65-827
- Mfr. Part No.:
- TEL 15-1223N
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
PHP2,092.65
(exc. VAT)
PHP2,343.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 15 unit(s) shipping from November 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,092.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 284-8767
- Distrelec Article No.:
- 303-65-827
- Mfr. Part No.:
- TEL 15-1223N
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Minimum Output Current | 500mA | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 2 | |
| Topology | DC-DC | |
| Output Type | Dual D Type, 15 V DC | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 540kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-16 | |
| Maximum Operating Temperature | 80°C | |
| Pin Count | 5 | |
| Standards/Approvals | EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Width | 13.7mm | |
| Series | TEL | |
| Length | 23.8mm | |
| Height | 10.2mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Minimum Output Voltage | -15V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Minimum Output Current 500mA | ||
Maximum Output Current 500mA | ||
Number of Outputs 2 | ||
Topology DC-DC | ||
Output Type Dual D Type, 15 V DC | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 540kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-16 | ||
Maximum Operating Temperature 80°C | ||
Pin Count 5 | ||
Standards/Approvals EN 62368-1, IEC 62368-1, UL 62368-1 | ||
Width 13.7mm | ||
Series TEL | ||
Length 23.8mm | ||
Height 10.2mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Minimum Output Voltage -15V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- TRACO POWER Dual D Type 15V dc 500 mA 5-Pin, DIP-16
- TRACO POWER TEL 15-1223N Dual D Type 15V dc 500 mA 5-Pin, DIP-16
- TRACO POWER TEL 15-1223N-HS Dual D Type 15V dc 500 mA 5-Pin, DIP-16
- TRACO POWER Dual D Type 15V dc DIP-16
- TRACO POWER TEL 15-4823WIN Dual D Type 15V dc 500 mA 5-Pin, DIP-16
- TRACO POWER TEL 15-2423N-HS Dual D Type 15V dc 500 mA 5-Pin, DIP-16
- TRACO POWER TEL 15-4823N Dual D Type 15V dc DIP-16
- TRACO POWER 15 V DC 15V dc 500 mA 5-Pin, DIP-16
