RS Better World

TRACO POWER, 2-Channel DC/DC Converter, 15 V DC, Dual D Type, 15V dc, -15 V dc, 500 mA 5-Pin, DIP-16

This image is representative of the product range

Subtotal (1 unit)*

PHP2,282.22

(exc. VAT)

PHP2,556.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,282.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
284-8814
Distrelec Article No.:
303-65-874
Mfr. Part No.:
TEL 15-4823N-HS
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

15V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Minimum Output Current

500mA

Maximum Output Current

500mA

Topology

DC-DC

Number of Outputs

2

Output Type

15 V DC, Dual D Type

Mount Type

Through Hole

Maximum Switching Frequency

540kHz

Minimum Operating Temperature

-40°C

Package Type

DIP-16

Maximum Operating Temperature

70°C

Pin Count

5

Series

TEL

Length

24.4mm

Width

14.3mm

Height

24.4mm

Standards/Approvals

UL 62368-1, IEC 62368-1, EN 62368-1

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Minimum Output Voltage

-15V dc

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER series of isolated 15 Watt converters which come in an ultra compact DIP-16 metal package. The design purpose of this series was to miniaturized low power DC or DC converters to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51 W/cm3 and effectively doubles the power density compared to 15 Watt converters in DIP-24 packages. It offers a wide 2:1 input voltage range and features a high efficiency of up to 87% which enables an operation temperature of up to +55°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Ultra compact 15 Watt converter in DIP16 metal casing

Highest power density

High efficiency

Protection against short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy