TRACO POWER, 1-Channel DC/DC Converter, Fixed, 12V dc, 200 mA 4-Pin, DIP-8
- RS Stock No.:
- 284-8753
- Distrelec Article No.:
- 303-72-675
- Mfr. Part No.:
- TDU 1-2412
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
PHP373.62
(exc. VAT)
PHP418.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP373.62 |
*price indicative
- RS Stock No.:
- 284-8753
- Distrelec Article No.:
- 303-72-675
- Mfr. Part No.:
- TDU 1-2412
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Output Current | 200mA | |
| Maximum Output Current | 84mA | |
| Topology | DC-DC | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 95kHz | |
| Mount Type | Through Hole | |
| Package Type | DIP-8 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 10.2mm | |
| Series | TDU | |
| Height | 8mm | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Output Current 200mA | ||
Maximum Output Current 84mA | ||
Topology DC-DC | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Maximum Switching Frequency 95kHz | ||
Mount Type Through Hole | ||
Package Type DIP-8 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 10.2mm | ||
Series TDU | ||
Height 8mm | ||
Length 12.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER DC or DC converters with unregulated outputs in a compact DIP-8 package. They are designed to offer a compact low-cost alternative to regulated series with no concession on quality and lifetime. They feature a continuous short circuit protection circuit, I/O-isolation of 1500 VDC and an operating temperature range from –40°C to 85°C without derating. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Compact 1 Watt converter in DIP-8 package
Continuous short circuit protection
Unregulated outputs
Efficiency up to 83%
3 year product warranty
Related links
- TRACO POWER TDU 1-2412 Fixed 200 mA 4-Pin, DIP-8
- TRACO POWER Fixed 84 mA 4-Pin, DIP
- TRACO POWER Fixed 200 mA 4-Pin, DIP
- TRACO POWER TDU 1-1212 Fixed 84 mA 4-Pin, DIP
- TRACO POWER TDU 1-0512 Fixed 84 mA 4-Pin, DIP
- TRACO POWER TDU 1-1211 Fixed 200 mA 4-Pin, DIP
- TRACO POWER TDU 1-2411 Fixed 200 mA 4-Pin, DIP
- TRACO POWER TDU 1-0511 Fixed 200 mA 4-Pin, DIP
