TRACO POWER, 1-Channel DC/DC Converter, Fixed, 12V dc, 84 mA 4-Pin, DIP

This image is representative of the product range

Subtotal (1 unit)*

PHP369.00

(exc. VAT)

PHP413.28

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 1 left, ready to ship from another location
  • Final 12 unit(s) shipping from November 23, 2026
Units
Per Unit
1 +PHP369.00

*price indicative

RS Stock No.:
284-8746
Distrelec Article No.:
303-72-669
Mfr. Part No.:
TDU 1-0512
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Minimum Output Current

84mA

Maximum Output Current

84mA

Number of Outputs

1

Topology

DC-DC

Output Type

Fixed

Maximum Switching Frequency

95kHz

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Package Type

DIP

Maximum Operating Temperature

85°C

Pin Count

4

Standards/Approvals

No

Length

12.7mm

Series

TDU

Width

10.2mm

Height

8mm

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER DC or DC converters with unregulated outputs in a compact DIP-8 package. They are designed to offer a compact low-cost alternative to regulated series with no concession on quality and lifetime. They feature a continuous short circuit protection circuit, I/O-isolation of 1500 VDC and an operating temperature range from –40°C to 85°C without derating. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Compact 1 Watt converter in DIP-8 package

Continuous short circuit protection

Unregulated outputs

Efficiency up to 83%

3 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy