TRACO POWER, 2-Channel DC/DC Converter, Adjustable, 15V dc, 134 mA 7-Pin, Surface Mount
- RS Stock No.:
- 284-8744
- Distrelec Article No.:
- 301-21-037
- Mfr. Part No.:
- TDR 2-4813SM
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
PHP1,733.75
(exc. VAT)
PHP1,941.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- 1 left, ready to ship from another location
- Final 9 unit(s) shipping from November 12, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,733.75 |
*price indicative
- RS Stock No.:
- 284-8744
- Distrelec Article No.:
- 301-21-037
- Mfr. Part No.:
- TDR 2-4813SM
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Minimum Output Current | 134mA | |
| Maximum Output Current | 134mA | |
| Number of Outputs | 2 | |
| Topology | DC-DC | |
| Output Type | Adjustable | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Package Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 7 | |
| Width | 17.2mm | |
| Series | TDR | |
| Standards/Approvals | No | |
| Height | 8.7mm | |
| Length | 18.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Minimum Output Current 134mA | ||
Maximum Output Current 134mA | ||
Number of Outputs 2 | ||
Topology DC-DC | ||
Output Type Adjustable | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Package Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Pin Count 7 | ||
Width 17.2mm | ||
Series TDR | ||
Standards/Approvals No | ||
Height 8.7mm | ||
Length 18.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER family of compact 2 W DC or DC-converters with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in SMD-package. They work with high efficiency over the full load range and come with a remote On or Off input. The usability in temperature ranges of up to 85°C without power derating, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR 2SM converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.
Compact design in SMD package
Wide 2:1 input voltage range
Fully regulated outputs
Low ripple and noise
Continuous short circuit protection
Remote On or Off control
Fully RoHS compliant
3 year product warranty
Related links
- TRACOPOWER TDR 2-4813SM Adjustable 134 mA 7-Pin, Surface Mount
- TRACOPOWER TIM 2 DC/DC Converter 75V dc Input Surface, +105 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2WISM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2SM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 2 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 2 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TDR 2SM DC/DC Converter 18V dc Input Surface
