TRACO POWER TDR 2-4813SM, 2-Channel DC/DC Converter, Adjustable, 15V dc, 134 mA 7-Pin, Surface Mount

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-7377
Distrelec Article No.:
301-21-037
Mfr. Part No.:
TDR 2-4813SM
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Maximum Output Voltage

15V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Minimum Output Current

134mA

Maximum Output Current

134mA

Topology

DC-DC

Number of Outputs

2

Output Type

Adjustable

Mount Type

Through Hole

Package Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

7

Width

17.2mm

Series

TDR

Height

8.7mm

Standards/Approvals

No

Length

18.9mm

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER family of compact 2 W DC or DC-converters with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in SMD-package. They work with high efficiency over the full load range and come with a remote On or Off input. The usability in temperature ranges of up to 85°C without power derating, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR 2SM converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.

Compact design in SMD package

Wide 2:1 input voltage range

Fully regulated outputs

Low ripple and noise

Continuous short circuit protection

Remote On or Off control

Fully RoHS compliant

3 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy