Texas Instruments TPS62171DSGT, 1-Channel DC/DC Converter, Fixed, Adjustable, 6V, 900 mV, 500 mA 8-Pin, WSON
- RS Stock No.:
- 265-3540
- Mfr. Part No.:
- TPS62171DSGT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3540
- Mfr. Part No.:
- TPS62171DSGT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 6V | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 17V | |
| Minimum Output Current | 500mA | |
| Maximum Output Current | 500mA | |
| Topology | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Fixed, Adjustable | |
| Maximum Switching Frequency | 2.25MHz | |
| Mount Type | Surface | |
| Package Type | WSON | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 8 | |
| Series | TPS62171 | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Output Voltage | 900mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 6V | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 17V | ||
Minimum Output Current 500mA | ||
Maximum Output Current 500mA | ||
Topology Step Down | ||
Number of Outputs 1 | ||
Output Type Fixed, Adjustable | ||
Maximum Switching Frequency 2.25MHz | ||
Mount Type Surface | ||
Package Type WSON | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 8 | ||
Series TPS62171 | ||
Standards/Approvals REACH, RoHS | ||
Minimum Output Voltage 900mV | ||
Automotive Standard No | ||
Related links
- Texas Instruments Fixed 6V 500 mA 8-Pin, WSON
- Texas Instruments Fixed 3.2 V WSON
- Texas Instruments LM536015QDSXTQ1 Fixed 3.2 V WSON
- Texas Instruments Adjustable 1 V 10-Pin, WSON
- Texas Instruments TPS62177DQCT Adjustable 1 V 10-Pin, WSON
- Texas Instruments TPS62173DSGR Converter 900 mV WSON 8-Pin
- Texas Instruments Converter 900 mV WSON 8-Pin
- Wurth Elektronik 171010601 Adjustable 800 mV TO-263-7EP
