Texas Instruments TPS61372YKBT, 1-Channel Boost Converter, Adjustable, 16V, 5 V, 3.6 A 16-Pin, DSBGA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
252-8925
Mfr. Part No.:
TPS61372YKBT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Boost Converter

Maximum Output Voltage

16V

Minimum Input Voltage

2.5V

Maximum Input Voltage

5.5V

Minimum Output Current

3.6A

Maximum Output Current

3.8A

Number of Outputs

1

Output Type

Adjustable

Maximum Switching Frequency

1.5MHz

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

DSBGA

Pin Count

16

Maximum Operating Temperature

125°C

Length

182mm

Standards/Approvals

RoHS

Height

20mm

Width

182mm

Minimum Output Voltage

5V

Automotive Standard

No

The Texas offers a TPS series of a is a full-integrated synchronous boost converter with the load disconnect built-in and supports output voltage up to 16 V with a 3.8-A current limit. It uses the peak current mode with the adaptive off-time control topology.

Input voltage range from 2.5 V to 5.5 V

External loop compensation

Output overvoltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy