Texas Instruments, 5-Channel DC/DC Converter, 59V, 800 mV, 3.5 A 10-Pin, WSON
- RS Stock No.:
- 252-8912
- Mfr. Part No.:
- TPS54361DPRT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8912
- Mfr. Part No.:
- TPS54361DPRT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 59V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 60V | |
| Minimum Output Current | 3.5A | |
| Maximum Output Current | 3.5A | |
| Number of Outputs | 5 | |
| Topology | Step Down | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | WSON | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | TPS54361 | |
| Width | 4mm | |
| Length | 4mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 800mV | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 59V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 60V | ||
Minimum Output Current 3.5A | ||
Maximum Output Current 3.5A | ||
Number of Outputs 5 | ||
Topology Step Down | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type WSON | ||
Pin Count 10 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series TPS54361 | ||
Width 4mm | ||
Length 4mm | ||
Automotive Standard No | ||
Minimum Output Voltage 800mV | ||
The Texas offers a TPS series of step-down regulator with an integrated high-side MOSFET which survives load dump pulses up to 65 V. A low-ripple pulse-skip mode reduces the no-load supply current. Shutdown supply current is reduced to 2 μA when the enable pin is pulled low.
Synchronizes to external clock
Adjustable soft start and sequencing
UV and OV power good output
Related links
- Texas Instruments TPS54361DPRT 59V 3.5 A 10-Pin, WSON
- Texas Instruments Adjustable 800 mV 8-Pin, SON
- Texas Instruments Adjustable 800 mV 10-Pin, MSOP
- Texas Instruments 3.3V 1 A 6-Pin, WSON
- Texas Instruments Adjustable -1 V WSON
- Texas Instruments Fixed 3.2 V WSON
- Texas Instruments Fixed 3.3 V WSON
- Texas Instruments Adjustable 3 V WSON
