STMicroelectronics STACF01B DC/DC Controller, 6.5V, 6 V, 20 mA 23-Pin, QFN (5 x 5 mm)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
330-369
Mfr. Part No.:
STACF01B
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

DC/DC Controller

Maximum Output Voltage

6.5V

Minimum Input Voltage

-0.6V

Maximum Input Voltage

27V

Minimum Output Current

20mA

Maximum Output Current

20mA

Topology

Flyback Regulator

Maximum Switching Frequency

500kHz

Minimum Operating Temperature

-40°C

Package Type

QFN (5 x 5 mm)

Maximum Operating Temperature

150°C

Pin Count

23

Standards/Approvals

RoHS, IEC 62368-1

Height

1.227mm

Length

5mm

Width

5mm

Automotive Standard

No

Minimum Output Voltage

6V

COO (Country of Origin):
TH
The STMicroelectronics Active clamp fly back controller with non-complementary driving of the active clamp (high-side, HS) switch. It is specifically intended for high performance AC-DC adapters with GaN HEMTS rated up to 100 W and beyond, which are aimed at high efficiency as well as high power density. The ICs seamlessly change operating mode with loading conditions to optimize efficiency under an extremely wide range of loads: variable frequency with frequency fold back at heavy-medium load, bottom-clamped, load-proportional frequency at light load, burst mode at very light, and no-load.

Non-complementary control of active clamp fly back converter

Multimode operation optimizes efficiency over a very wide load range

Up to 500 kHz operating frequency with programmable dead time

Automatic reverse current control for ZVS of low-side switch

ZCD circuit for demagnetization instant detection and OVP setting

Embedded high-voltage startup and active x-cap discharge circuit

Integrated buck-boost regulator for wide output voltage range

Very low quiescent current enables ultra-low no-load input power

Full set of protection features

Interface with PFC controller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy